- RS Stock No.:
- 867-6589
- Mfr. Part No.:
- HSMP-3810-TR1G
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 867-6589
- Mfr. Part No.:
- HSMP-3810-TR1G
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
PIN Diodes, Avago Technologies
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Low Distortion Attenuator |
Number of Elements per Chip | 1 |
Maximum Forward Current | 1A |
Maximum Reverse Voltage | 100V |
Typical Carrier Life Time | 1500ns |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 3 Ω@ 100 mA |
Dimensions | 3.13 x 1.5 x 1.2mm |
Height | 1.2mm |
Length | 3.13mm |
Width | 1.5mm |
Maximum Operating Temperature | +150 °C |